This 26-contact, 2-row through-hole connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |