Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |