26-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts for reliable connectivity, a 1A current rating, and a straight, through-hole mounting orientation. Operates across a wide temperature range from -55°C to 105°C. This black housing component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3429-2202RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 52.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-2202RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.