
26-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts, a 1A current rating, and a straight, through-hole mounting orientation. The black UL94 V-0 rated housing operates from -55°C to 105°C. Termination is solder, with a contact mating length of 0.24 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3429-2303RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 52.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-2303RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.