The 3M N3429-23K2RB is a 26-contact connector with a 2.54mm pitch, designed for through-hole mounting. It features gold contact plating and is packaged in bulk. The connector is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3429-23K2RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-23K2RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.