The N3429-2403 is a dual in-line connector with 26 gold plated contacts, suitable for through hole mounting. It is available in bulk packaging with a 2.54mm pitch. The connector is not radiation hardened and is not RoHS compliant. It features a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |