This 26-contact connector features a 2x2 pitch of 2.54mm and is designed for through hole mounting. The contacts are plated with gold. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |