This 26-contact connector features a 2.54mm pitch and is designed for through-hole mounting. The contacts are plated with gold for reliable connections. The connector is available in bulk packaging and is not designed for radiation hardening applications. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |