The 3M N3429-25K2UG is a 26-contact connector with a 2.54mm pitch, designed for through-hole mounting. It features gold contact plating and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |