This 26-contact shrouded header features a through hole package with a 2.54mm pitch and gold plating. It is available in bulk packaging and is not radiation hardened. The header is not RoHS compliant. It is designed for use in applications where a secure connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |