26-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts with gold-plated copper alloy construction for optimal mating. Rated for 1A current with a maximum of 1.75A, operating between -55°C and 105°C. Through-hole termination with solder connection, housed in black, UL94 V-0 rated glass-filled insulation. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3429-5002RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-5002RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.