
26-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made from copper alloy with gold plating for mating. Rated for 1A current and 350V voltage, with a maximum operating temperature of 105°C. Through-hole mounting with side entry, suitable for 200 mating cycles. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3429-5302RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.6mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Length | 52.45mm |
| Mating Cycles | 200 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-5302RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
