26-position, 2-row male header connector with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper alloy male pins for reliable mating, a 1A current rating, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a right-angle orientation and solder termination. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3429-5303RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-5303RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.