This 26-contact dual-in-line connector features a 2.54mm pitch and is designed for through hole mounting. The contact plating is gold, and the connector is packaged in bulk. It is compliant with RoHS regulations and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3429-53K2RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-53K2RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.