This 26-position, 2-row through hole header features gold-plated contacts and a 0.1inch pitch. It is available in a 250-pack and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, and the gold plating provides excellent conductivity and corrosion resistance. The through hole design allows for easy mounting on a printed circuit board. The header is suitable for use in a variety of industries, including industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |