This 26-contact connector features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold and can be solder terminated. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |