This 26-contact dual-in-line connector features gold plating and is designed for through hole mounting. The connector is available in bulk packaging with a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant.
3M N3429-55K2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M N3429-55K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.