This 26-contact shrouded header features a 2-row configuration and is designed for through-hole mounting. The contacts are gold plated, and the termination is solder. The header is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |