26-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for superior mating. Rated for 1A current, with a maximum of 1.75A, and operates within a temperature range of -55°C to 105°C. The straight, top-entry, through-hole termination design utilizes a black glass-filled insulator and housing. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |