26-position, 2-row shrouded header with 2.54mm pitch and row spacing. Features male pin contacts made of copper alloy with gold plating and a mating length of 6.2mm. Designed for top entry, through-hole mounting with solder termination. Rated for 1A current and operates within a temperature range of -55°C to 105°C, with UL94 V-0 flammability.
3M N3429-6003RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.2mm |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 3.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-6003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.