This 26-contact shrouded ejector header features a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 1A. The header is available in a straight body orientation and features a center slot polarization type.
Checking distributor stock and pricing after the page loads.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 17.3mm |
| Mating Length | 6.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |