26-position, 2-row straight shrouded header with a 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 1A maximum current rating and a contact mating length of 0.24 inches. This through-hole mount component has a press-fit termination and operates within a temperature range of -55°C to 105°C. Housing is black with grey color accents, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| Width | 8.3mm |
| RoHS | Compliant |