
26-position, 2-row shrouded header with a 2.54mm pitch, straight, top-entry, through-hole mounting. Features copper alloy male pin contacts with gold plating, rated for 1A current and 350V working voltage. The black glass-filled polyester housing offers UL94 V-0 flammability. Designed for 200 mating cycles, operating between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.6mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Length | 52.45mm |
| Mating Cycles | 200 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
