
26-position, 2-row shrouded header with 2.54mm pitch, straight orientation, and top entry. Features male pin contacts made of copper alloy with gold plating, rated for 2A current and 1kV voltage. This through-hole mounted component has a black housing, a contact mating length of 0.24 inches, and operates within a temperature range of -55°C to 105°C. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3429-6203RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Conductor Material | Copper Alloy |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Gender | Male |
| Height | 24.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-6203RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
