This 26-contact wire harness features gold-plated contacts and a through-hole mount configuration. The harness has 2 rows of 26 contacts with a pitch of 2.54mm. It is packaged in bulk and is compliant with RoHS regulations. The contacts are not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3429-62K2RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-62K2RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.