Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 2lb |
| RoHS | Not Compliant |