This 26-position, 2-row rectangular connector features black color and gold contact plating. It has a contact mating length of 0.24inch and a pitch of 0.1inch. The connector is designed for through hole mount and is available in a bulk packaging quantity of 300. It is RoHS compliant and part of the 3000 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |