Header Connector, PCB Mount, RECEPT, 26 Contacts, PIN, 0.1 Pitch, PC TAIL W/RETNN Terminal, LATCH & EJECT
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |