This 26-position 2-row shrouded header is designed for through hole mounting and features gold plated contacts. It has a current rating of 1A and is available in a bulk packaging configuration with 250 pieces per package. The header is made from copper alloy with a gold plating and has a contact mating length of 0.24inch. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 2lb |
| RoHS | Compliant |