This 26-position 2-row through hole header features a current rating of 1A and a flammability rating of UL94 V-0. The contacts are plated with gold and have a mating length of 0.24inch. The header is packaged in bulk with 750 units per package and is not RoHS compliant. It has a pitch of 0.1inch and a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Not Compliant |