This 26-contact connector features a 2.54mm pitch and is designed for through hole mounting. The contact plating is gold, and the termination is solder. The connector is packaged in bulk and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |