This 52-contact 4-row through-hole connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3429-D003RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-D003RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.