Right-angle, through-hole male pin header with 52 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with a black copper alloy housing and gold-plated male pin contacts, this component supports a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. The header offers a contact mating length of 0.24 inches and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 30mm |
| Gender | Male |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Compliant |
