Rectangular connector featuring 52 male pin contacts with gold plating on a copper alloy base. This right-angle, through-hole mount component offers a 2.54mm pitch and 0.1inch row spacing, supporting a 1A maximum current rating. Operating across a -55°C to 105°C temperature range, the black housing ensures durability.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 32.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 52.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |