This 52-contact, 4-row connector features gold plating and a through-hole mount. It is available in bulk packaging with a 2.54mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |