52-position, 4-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts with gold plating and a mating length of 0.24 inches. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C. Through-hole mounting with solder termination. Black housing color.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 29.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 52.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |