
34-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 1A current rating and a mating length of 0.24 inches. This through-hole mount component has a black housing, a flammability rating of UL94 V-0, and operates within a temperature range of -55°C to 105°C. Lead-free and RoHS compliant.
3M N3431-1302RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-1302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.