This 34-contact DIP connector features gold plating for reliable electrical connections. It is designed for through-hole mounting and has a 2.54mm pitch. The connector is available in bulk packaging and is not radiation hardened. It is not compliant with RoHS regulations, and termination is via solder.
Sign in to ask questions about the 3M N3431-2002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3431-2002 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M N3431-2002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.