
34-position, 2-row male pin header for board mounting. Features straight, through-hole termination with a 2.54mm pitch and 0.1-inch row spacing. Constructed with a black copper alloy housing and gold-plated copper alloy contacts, rated for 1A current and operating temperatures from -55°C to 105°C. UL94 V-0 flammability rating ensures safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3431-2303RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 62.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-2303RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.