
34-position, 2-row right-angle ejector header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 1A current. Housing is black, UL94 V-0 flammability rated, and constructed from copper alloy. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 2A. Termination is through-hole, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the 3M N3431-5203RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3431-5203RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.61mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Through Hole |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-5203RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
