This 34-position 2-row rectangular connector features a bronze contact material with a gold mating finish and a square contact shape. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is packaged in bulk quantities of 100 pieces.
Sign in to ask questions about the 3M N3431-5305EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3431-5305EB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 3000 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-5305EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.