34-position, 2-row shrouded header with 2.54mm pitch, straight, top entry, through-hole termination. Features male pin contacts made of copper alloy with gold plating, rated for 1A current. Black housing, UL94 V-0 flammability, lead-free, and RoHS compliant.
Sign in to ask questions about the 3M N3431-6003RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3431-6003RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-6003RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.