68-position, 4-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 1A max current rating and a mating length of 0.24 inches. Operates within a temperature range of -55°C to 105°C, with a black housing and bulkhead mounting. Termination is via solder, and the component is RoHS compliant.
3M N3431-D202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 30mm |
| Gender | Male |
| Housing Color | Black |
| Length | 62.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.