
68-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts with gold plating and a mating length of 0.24 inches. Designed for through-hole mounting with solder termination. Maximum current rating of 1A and operating temperature range of -55°C to 105°C. Black housing and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3431-L202RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 29.9mm |
| Gender | Male |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3431-L202RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.