This 40-position, 2-row right angle rectangular connector features a current rating of 1A and a pitch of 2.54mm. It is designed for through hole mount and meets the flammability rating of UL94 V-0. The connector is made of copper alloy with gold plating and has a contact mating length of 0.24inch. It is available in a beige housing color and is lead free and RoHS compliant.
3M N3432-1302RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3432-1302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.