
40-position, 2-row right-angle male pin header with a 2.54mm pitch. Features gold-plated copper alloy square contacts for mating and a through-hole termination. Operates within a -55°C to 105°C temperature range with a 1A maximum current rating. Housing is beige with black glass insulation, UL94 V-0 flammability rating, and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3432-1303RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 70.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3432-1303RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.