
40-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made from copper alloy with gold plating for mating surfaces, offering a 1A current rating. The black glass-filled polyester housing ensures UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Termination is via through-hole solder, suitable for board-to-board applications.
Sign in to ask questions about the 3M N3432-5203RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3432-5203RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 70.23mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Weight | 2.842lb |
| RoHS | Compliant |
Download the complete datasheet for 3M N3432-5203RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.