The 3M N3432-6602 is a 40-contact ejector header with a 2.54mm pitch and 2 rows of contacts. It features a solder termination method and is designed for through-hole mounting. The header has a straight body orientation and a center slot polarization type. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1.75A.
Checking distributor stock and pricing after the page loads.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75A |
| Height | 27.2mm |
| Mating Length | 6.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |