80-position, 4-row right-angle male pin header with 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1A max current and 1kV voltage. Operates across a -55°C to 105°C temperature range. Solder termination and through-hole mounting. Black housing, lead-free and RoHS compliant.
3M N3432-D202RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 30mm |
| Gender | Male |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 70.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 22.6mm |
| RoHS | Compliant |
No datasheet is available for this part.