Conn Ejector Header HDR 80 POS 2.54mm Solder RA Thru-Hole
3M N3432-L003RB technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.